Upgrade

Category | Voltage - Output 0.9V ~ 5V |
Manufacturer onsemi | Operating Temperature -10°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Applications Controller, Mobile-Friendly DDR | Supplier Device Package 28-QSOP |
Voltage - Input 5V ~ 24V | Base Product Number |
Number of Outputs 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISL6227IAZ | Renesas Electronics Corporation | 51 | ISL6227IAZ-ND | 6,07000 € | Upgrade |


