
ISL6227IAZ | |
|---|---|
DigiKey Part Number | ISL6227IAZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL6227IAZ |
Description | IC REG CTRLR DDR 2OUT 28SSOP |
Customer Reference | |
Detailed Description | - Controller, DDR Voltage Regulator IC 2 Output 28-SSOP/QSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL6227IAZ Models |
Category | Voltage - Output 0.9V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | Operating Temperature -40°C ~ 100°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Applications Controller, DDR | Supplier Device Package 28-SSOP/QSOP |
Voltage - Input 5V ~ 28V | Base Product Number |
Number of Outputs 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,48500 € | 44,85 € |
| 25 | 4,11400 € | 102,85 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |

