20-WLCSP (1.96x1.56)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN49100AUC330X

DigiKey Part Number
FAN49100AUC330XTR-ND - Tape & Reel (TR)
FAN49100AUC330XCT-ND - Cut Tape (CT)
FAN49100AUC330XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FAN49100AUC330X
Description
IC REG BUCK BST 3.3V 2A 20WLCSP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 2A 20-UFBGA, WLCSP
Datasheet
 Datasheet
EDA/CAD Models
FAN49100AUC330X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
1.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-WLCSP (1.96x1.56)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.606
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,98000 €0,98 €
100,70400 €7,04 €
250,63640 €15,91 €
1000,56200 €56,20 €
2500,52656 €131,64 €
5000,50514 €252,57 €
1.0000,48753 €487,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,46578 €1.397,34 €
6.0000,45514 €2.730,84 €
9.0000,44981 €4.048,29 €
15.0000,44390 €6.658,50 €
Manufacturers Standard Package
Unit Price without VAT:0,98000 €
Unit Price with VAT:1,16620 €