Parametric Equivalent

FAN48623UC36FX | |
|---|---|
DigiKey Part Number | 488-FAN48623UC36FXTR-ND - Tape & Reel (TR) 488-FAN48623UC36FXCT-ND - Cut Tape (CT) 488-FAN48623UC36FXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN48623UC36FX |
Description | IC REG BOOST PROG 2.5A 16WLCSP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Programmable 3.6V 1 Output 2.5A 16-UFBGA, WLCSP |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Obsolete | Frequency - Switching 2.5MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-WLCSP (1.78x1.78) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN48623UC36FX | onsemi | 12.000 | 488-FAN48623UC36FXCT-ND | 0,68841 € | Parametric Equivalent |


