
FAN48610BUC33X | |
|---|---|
DigiKey Part Number | FAN48610BUC33XTR-ND - Tape & Reel (TR) FAN48610BUC33XCT-ND - Cut Tape (CT) FAN48610BUC33XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN48610BUC33X |
Description | IC REG BOOST 3.3V 1A 9WLCSP |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 1A (Switch) 9-UFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | FAN48610BUC33X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WLCSP (1.22x1.22) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,47240 € | 11,81 € |
| 100 | 0,41480 € | 41,48 € |
| 250 | 0,38736 € | 96,84 € |
| 500 | 0,37084 € | 185,42 € |
| 1.000 | 0,35724 € | 357,24 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

