Similar
Similar

FAN4801SNY | |
|---|---|
DigiKey Part Number | FAN4801SNY-ND |
Manufacturer | |
Manufacturer Product Number | FAN4801SNY |
Description | IC PFC CTR AV CURR 268KHZ 16DIP |
Customer Reference | |
Detailed Description | PFC IC Average Current 240kHz ~ 268kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | FAN4801SNY Models |
Category | Voltage - Supply 11V ~ 26V |
Manufacturer onsemi | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 16-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 16-PDIP |
Frequency - Switching 240kHz ~ 268kHz | Base Product Number |
Current - Startup 30 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN4800AUM | onsemi | 5.062 | FAN4800AUMCT-ND | 1,23000 € | Similar |
| FAN4800AUN | onsemi | 475 | FAN4800AUN-ND | 1,05000 € | Similar |



