


FAN4800AUN | |
|---|---|
DigiKey Part Number | FAN4800AUN-ND |
Manufacturer | |
Manufacturer Product Number | FAN4800AUN |
Description | IC PFC CTR AV CURR 268KHZ 16DIP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 240kHz ~ 268kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | FAN4800AUN Models |
Category | Voltage - Supply 11V ~ 22V |
Manufacturer onsemi | Operating Temperature -40°C ~ 105°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 16-PDIP |
Frequency - Switching 240kHz ~ 268kHz | Base Product Number |
Current - Startup 30 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,76700 € | 7,67 € |
| 25 | 0,69400 € | 17,35 € |
| 100 | 0,61430 € | 61,43 € |
| 250 | 0,57612 € | 144,03 € |
| 500 | 0,55314 € | 276,57 € |
| 1.000 | 0,53419 € | 534,19 € |
| 2.500 | 0,51420 € | 1.285,50 € |
| 5.000 | 0,50215 € | 2.510,75 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |

