FAN4800CUN is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 475
Unit Price: 1,07000 €
Datasheet
PFC IC Average Current 240kHz ~ 268kHz 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN4800CUN

DigiKey Part Number
FAN4800CUN-ND
Manufacturer
Manufacturer Product Number
FAN4800CUN
Description
IC PFC CTR AV CURR 268KHZ 16DIP
Customer Reference
Detailed Description
PFC IC Average Current 240kHz ~ 268kHz 16-PDIP
EDA/CAD Models
FAN4800CUN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Mode
Average Current
Frequency - Switching
240kHz ~ 268kHz
Current - Startup
30 µA
Voltage - Supply
11V ~ 22V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes