
FAN3122TMX | |
|---|---|
DigiKey Part Number | FAN3122TMXTR-ND - Tape & Reel (TR) FAN3122TMXCT-ND - Cut Tape (CT) FAN3122TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3122TMX |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3122TMX Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer onsemi | Current - Peak Output (Source, Sink) 10.6A, 11.4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 23ns, 19ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers 1 | Supplier Device Package 8-SOIC |
Gate Type MOSFET (N-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXDD614SITR | IXYS Integrated Circuits Division | 55.526 | 212-IXDD614SITRCT-ND | 4,16000 € | Similar |
| IXDN614SI | IXYS Integrated Circuits Division | 6.385 | IXDN614SI-ND | 4,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,16700 € | 11,67 € |
| 25 | 1,06160 € | 26,54 € |
| 100 | 0,94590 € | 94,59 € |
| 250 | 0,89072 € | 222,68 € |
| 500 | 0,85748 € | 428,74 € |
| 1.000 | 0,85576 € | 855,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77786 € | 1.944,65 € |
| 5.000 | 0,76095 € | 3.804,75 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |

