


IXDD614SITR | |
|---|---|
DigiKey Part Number | 212-IXDD614SITR-ND - Tape & Reel (TR) 212-IXDD614SITRCT-ND - Cut Tape (CT) 212-IXDD614SITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IXDD614SITR |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 3V |
Manufacturer IXYS Integrated Circuits Division | Current - Peak Output (Source, Sink) 14A, 14A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Rise / Fall Time (Typ) 25ns, 18ns |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Number of Drivers 1 | Supplier Device Package 8-SOIC-EP |
Gate Type IGBT, MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| 10 | 3,15800 € | 31,58 € |
| 25 | 2,90920 € | 72,73 € |
| 100 | 2,63610 € | 263,61 € |
| 250 | 2,51084 € | 627,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,30942 € | 4.618,84 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |



