

FAN3122TMX-F085 | |
|---|---|
DigiKey Part Number | FAN3122TMX-F085CT-ND - Cut Tape (CT) FAN3122TMX-F085DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3122TMX-F085 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3122TMX-F085 Models |
Category | Current - Peak Output (Source, Sink) 10.6A, 11.4A |
Manufacturer onsemi | Input Type Non-Inverting |
Packaging Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 23ns, 19ns |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Low-Side | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 4.5V ~ 18V | Base Product Number |
Logic Voltage - VIL, VIH 0.8V, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC27322D | Texas Instruments | 2.617 | 296-13673-5-ND | 2,17000 € | Similar |
| UCC27322DR | Texas Instruments | 7.443 | 296-41797-1-ND | 1,49000 € | Similar |
| UCC27322QDRQ1 | Texas Instruments | 2.693 | 296-25746-1-ND | 1,56000 € | Similar |
| UCC37322D | Texas Instruments | 683 | 296-13687-5-ND | 1,78000 € | Similar |
| UCC37322DR | Texas Instruments | 3.033 | 296-UCC37322DRCT-ND | 1,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,92000 € | 1,92 € |
| 10 | 1,42400 € | 14,24 € |
| 25 | 1,29920 € | 32,48 € |
| 100 | 1,16220 € | 116,22 € |
| 250 | 1,09688 € | 274,22 € |
| 500 | 1,05752 € | 528,76 € |
| 1.000 | 1,02511 € | 1.025,11 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

