
UCC27322QDRQ1 | |
|---|---|
DigiKey Part Number | 296-25746-2-ND - Tape & Reel (TR) 296-25746-1-ND - Cut Tape (CT) 296-25746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27322QDRQ1 |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27322QDRQ1 Models |
Category | Current - Peak Output (Source, Sink) 9A, 9A |
Manufacturer Texas Instruments | Input Type Non-Inverting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 20ns, 20ns |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Driven Configuration Low-Side | Qualification AEC-Q100 |
Channel Type Single | Mounting Type Surface Mount |
Number of Drivers 1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type MOSFET (N-Channel, P-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 4V ~ 15V | Base Product Number |
Logic Voltage - VIL, VIH 1.1V, 2.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,15200 € | 11,52 € |
| 25 | 1,04800 € | 26,20 € |
| 100 | 0,93350 € | 93,35 € |
| 250 | 0,87896 € | 219,74 € |
| 500 | 0,84606 € | 423,03 € |
| 1.000 | 0,84393 € | 843,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,79039 € | 1.975,98 € |
| 5.000 | 0,77316 € | 3.865,80 € |
| 7.500 | 0,76454 € | 5.734,05 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

