Parametric Equivalent
Parametric Equivalent



FAN2558MP12X | |
|---|---|
DigiKey Part Number | FAN2558MP12XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN2558MP12X |
Description | IC REG LINEAR 1.2V 180MA 6-DFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 180mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FAN2558MP12X Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | PSRR 50dB (100kHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Power Good |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 6-VDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 6-DFN (2x2) |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAN2558MP12X | Rochester Electronics, LLC | 8.483 | 2156-FAN2558MP12X-488-ND | 0,64254 € | Parametric Equivalent |
| FAN2558MP12X | Rochester Electronics, LLC | 11.270 | 2156-FAN2558MP12X-ND | 0,64254 € | Parametric Equivalent |


