
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Bulk | PSRR 50dB (100kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-DFN (2x2) |
| Bulk: | 8483 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 402 | 0,63741 € | 256,24 € |
| Unit Price without VAT: | 0,63741 € |
|---|---|
| Unit Price with VAT: | 0,75852 € |

