Similar
Similar



FAN2500SX | |
|---|---|
DigiKey Part Number | FAN2500SXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN2500SX |
Description | IC REG LIN POS ADJ 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5 |
EDA/CAD Models | FAN2500SX Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) | PSRR 43dB (120Hz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.14V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP600SNADJT1G | onsemi | 0 | NCP600SNADJT1GOSCT-ND | 0,54000 € | Similar |
| TPS79030DBVR | Texas Instruments | 16.423 | 296-8155-1-ND | 2,25000 € | Similar |



