


TPS79030DBVR | |
|---|---|
DigiKey Part Number | 296-8155-2-ND - Tape & Reel (TR) 296-8155-1-ND - Cut Tape (CT) 296-8155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79030DBVR |
Description | IC REG LINEAR 3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79030DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 28 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.12V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,78636 € | 5.359,08 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,67750 € |

