Similar



FAN1117AT | |
|---|---|
DigiKey Part Number | FAN1117AT-ND |
Manufacturer | |
Manufacturer Product Number | FAN1117AT |
Description | IC REG LINEAR POS ADJ 1A TO220-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | FAN1117AT Models |
Category | Voltage Dropout (Max) 1.2V @ 1A |
Mfr | Current - Output |
Packaging Tube | PSRR 72dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 18V | Supplier Device Package TO-220-3 |
Voltage - Output (Min/Fixed) 1.25V | Base Product Number |
Voltage - Output (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1117T-ADJ/NOPB | Texas Instruments | 14.196 | LM1117T-ADJ/NOPB-ND | 1,55000 € | Similar |


