Similar
Similar
Similar
Similar



FAN1117AS285X | |
|---|---|
DigiKey Part Number | FAN1117AS285X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FAN1117AS285X |
Description | IC REG LINEAR 2.85V 1A SOT-223-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | FAN1117AS285X Models |
Category | Voltage Dropout (Max) 1.2V @ 1A |
Mfr | Current - Output |
Packaging Tape & Reel (TR) | PSRR 72dB (120Hz) |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-261-4, TO-261AA |
Voltage - Input (Max) 18V | Supplier Device Package SOT-223-4 |
Voltage - Output (Min/Fixed) 2.85V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1117CST-2.85#PBF | Analog Devices Inc. | 0 | LT1117CST-2.85#PBF-ND | 6,25000 € | Similar |
| LT1117CST-2.85#TRPBF | Analog Devices Inc. | 0 | LT1117CST-2.85#TRPBF-ND | 3,59554 € | Similar |
| REG1117-2.85 | Texas Instruments | 146 | REG1117-2.85-ND | 3,26000 € | Similar |
| REG1117-2.85/2K5 | Texas Instruments | 1.550 | REG1117-2.85/2K5-ND | 1,43927 € | Similar |



