FAN1086M25X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 19
Unit Price: 2,47000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.274
Unit Price: 2,11000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

FAN1086M25X

DigiKey Part Number
FAN1086M25X-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN1086M25X
Description
IC REG LINEAR 2.5V 1.5A TO263-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263-3
Datasheet
 Datasheet
EDA/CAD Models
FAN1086M25X Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
1.5V @ 1.5A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
PSRR
72dB (120Hz)
Part Status
Obsolete
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
25°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Voltage - Input (Max)
7.5V
Supplier Device Package
TO-263-3
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM1086CS-2.5/NOPBTexas Instruments19LM1086CS-2.5/NOPB-ND2,47000 €Similar
LM1086CSX-2.5/NOPBTexas Instruments1.274LM1086CSX-2.5/NOPBCT-ND2,11000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes