


LM1086CS-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM1086CS-2.5/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM1086CS-2.5/NOPB |
Description | IC REG LINEAR 2.5V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM1086CS-2.5/NOPB Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 5 mA |
Packaging Tube | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 27V | Package / Case TO-263-4, D2PAK (3 Leads + Tab), TO-263AA |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-263 (DDPAK-3) |
Voltage Dropout (Max) 1.5V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM1086CSX-2.5/NOPB | Texas Instruments | 1.274 | LM1086CSX-2.5/NOPBCT-ND | 2,11000 € | Parametric Equivalent |
| LD1085D2M25R | STMicroelectronics | 2.091 | 497-3422-1-ND | 1,61000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84900 € | 18,49 € |
| 45 | 1,61089 € | 72,49 € |
| 135 | 1,49044 € | 201,21 € |
| 270 | 1,43156 € | 386,52 € |
| 540 | 1,38307 € | 746,86 € |
| 1.035 | 1,34539 € | 1.392,48 € |
| 2.520 | 1,30385 € | 3.285,70 € |
| 5.040 | 1,27796 € | 6.440,92 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |

