
FAD8253MX-1 | |
|---|---|
DigiKey Part Number | 488-FAD8253MX-1TR-ND - Tape & Reel (TR) 488-FAD8253MX-1CT-ND - Cut Tape (CT) 488-FAD8253MX-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAD8253MX-1 |
Description | 1200V 2.5A HALF-BRIDGE GATE DRIV |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver General Purpose IGBT 14-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 18V |
Manufacturer onsemi | Voltage - Load 10.6V ~ 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Output Configuration Half Bridge (2) | Qualification AEC-Q100 |
Applications General Purpose | Features Bootstrap Circuit |
Interface On/Off | Fault Protection Current Limiting, Shoot Through, Short Circuit, UVLO |
Technology IGBT | Mounting Type Surface Mount |
Current - Output / Channel 2.5A, 3.4A | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Peak Output 2.5A, 3.4A | Supplier Device Package 14-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,69600 € | 16,96 € |
| 25 | 1,55080 € | 38,77 € |
| 100 | 1,39090 € | 139,09 € |
| 250 | 1,31464 € | 328,66 € |
| 500 | 1,28436 € | 642,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,15616 € | 2.890,40 € |
| 5.000 | 1,13277 € | 5.663,85 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |



