
ESDR0524PMUTAG | |
|---|---|
DigiKey Part Number | ESDR0524PMUTAGOSTR-ND - Tape & Reel (TR) ESDR0524PMUTAGOSCT-ND - Cut Tape (CT) ESDR0524PMUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDR0524PMUTAG |
Description | TVS DIODE 5VWM 15VC 10UDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI |
Part Status Active | Capacitance @ Frequency 0.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDR0524SMUTAG | onsemi | 4.800 | ESDR0524SMUTAGOSCT-ND | 0,64000 € | Direct |
| PUSB3F96X | Nexperia USA Inc. | 29.094 | 1727-2030-1-ND | 0,33000 € | Similar |
| SRV05-4HTG-D | Littelfuse Inc. | 37.191 | SRV05-4HTG-DCT-ND | 1,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,22210 € | 22,21 € |
| 500 | 0,16792 € | 83,96 € |
| 1.000 | 0,15039 € | 150,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11862 € | 355,86 € |
| 6.000 | 0,10822 € | 649,32 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,67830 € |











