15V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDR0524SMUTAG

DigiKey Part Number
ESDR0524SMUTAGOSTR-ND - Tape & Reel (TR)
ESDR0524SMUTAGOSCT-ND - Cut Tape (CT)
ESDR0524SMUTAGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDR0524SMUTAG
Description
TVS DIODE 5VWM 15VC 10UDFN
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
5.5V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
HDMI
Capacitance @ Frequency
0.5pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.826
Factory Stock: 165.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,39800 €3,98 €
1000,25510 €25,51 €
5000,19368 €96,84 €
1.0000,17388 €173,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13769 €413,07 €
6.0000,12594 €755,64 €
Manufacturers Standard Package
Unit Price without VAT:0,65000 €
Unit Price with VAT:0,77350 €