



ESDL2012MX4T5G | |
|---|---|
DigiKey Part Number | 488-ESDL2012MX4T5GTR-ND - Tape & Reel (TR) 488-ESDL2012MX4T5GCT-ND - Cut Tape (CT) 488-ESDL2012MX4T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDL2012MX4T5G |
Description | TVS DIODE 1VWM 5.2VC 2DFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5.2V Clamp 8A Ipp Tvs Diode Surface Mount 2-DFN (0.6x0.3) |
Datasheet | Datasheet |
EDA/CAD Models | ESDL2012MX4T5G Models |
Category | Current - Peak Pulse (10/1000µs) 8A |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 0.18pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 1V (Max) | Package / Case 0201 (0603 Metric) |
Voltage - Breakdown (Min) 1.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 5.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,08700 € | 8,70 € |
| 500 | 0,06390 € | 31,95 € |
| 1.000 | 0,05638 € | 56,38 € |
| 2.000 | 0,05004 € | 100,08 € |
| 5.000 | 0,04315 € | 215,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03601 € | 360,10 € |
| 20.000 | 0,03269 € | 653,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |











