


ESD5B5.0ST1G | |
|---|---|
DigiKey Part Number | ESD5B5.0ST1GOSTR-ND - Tape & Reel (TR) ESD5B5.0ST1GOSCT-ND - Cut Tape (CT) ESD5B5.0ST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD5B5.0ST1G |
Description | TVS DIODE 5VWM SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | ESD5B5.0ST1G Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 32pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case SC-79, SOD-523 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 5.8V | Base Product Number |
Power - Peak Pulse 50W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPDQC5V0R-HF | Comchip Technology | 16.178 | 641-1636-1-ND | 0,36000 € | Similar |
| ACPDUC5V0R-HF | Comchip Technology | 1 | 641-1640-1-ND | 0,40000 € | Similar |
| CPDUC5V0R-HF | Comchip Technology | 100.603 | 641-1764-1-ND | 0,39000 € | Similar |
| PEC2605C1ES_R1_00001 | Panjit International Inc. | 3.972 | 3757-PEC2605C1ES_R1_00001CT-ND | 0,19000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,07420 € | 7,42 € |
| 500 | 0,05422 € | 27,11 € |
| 1.000 | 0,04774 € | 47,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03654 € | 109,62 € |
| 6.000 | 0,03267 € | 196,02 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |










