
PEC2605C1ES_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PEC2605C1ES_R1_00001TR-ND - Tape & Reel (TR) 3757-PEC2605C1ES_R1_00001CT-ND - Cut Tape (CT) 3757-PEC2605C1ES_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PEC2605C1ES_R1_00001 |
Description | TVS DIODE 5VWM 12.5VC SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 12.5V | |
Current - Peak Pulse (10/1000µs) | 3.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 6pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10800 € | 1,08 € |
| 100 | 0,06700 € | 6,70 € |
| 500 | 0,04894 € | 24,47 € |
| 1.000 | 0,04306 € | 43,06 € |
| 2.000 | 0,03810 € | 76,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03271 € | 163,55 € |
| 10.000 | 0,02937 € | 293,70 € |
| 15.000 | 0,02766 € | 414,90 € |
| 25.000 | 0,02574 € | 643,50 € |
| 35.000 | 0,02461 € | 861,35 € |
| 50.000 | 0,02350 € | 1.175,00 € |
| 125.000 | 0,02108 € | 2.635,00 € |
| 250.000 | 0,01958 € | 4.895,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |




