ESD5382MUT5G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.864
Unit Price: 0,19000 €
Datasheet

Similar


STMicroelectronics
In Stock: 50.826
Unit Price: 0,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 38.308
Unit Price: 0,28000 €
Datasheet
26V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5382MUT5G

DigiKey Part Number
ESD5382MUT5G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5382MUT5G
Description
TVS DIODE 3VWM 26VC 2X3DFN
Customer Reference
Detailed Description
26V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 2-X3DFN (0.6x0.3) (0201)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
3V (Max)
Voltage - Breakdown (Min)
14.2V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 379.358 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

379.358In Stock
Ships from Rochester Electronics, LLC