
EMI8142MUTAG | |
|---|---|
DigiKey Part Number | EMI8142MUTAGOSTR-ND - Tape & Reel (TR) EMI8142MUTAGOSCT-ND - Cut Tape (CT) EMI8142MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI8142MUTAG |
Description | CMC 100MA 4LN SMD ESD |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | EMI8142MUTAG Models |
Category | DC Resistance (DCR) (Max) 6Ohm (Typ) |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Features TVS Diode ESD Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.087" L x 0.053" W (2.20mm x 1.35mm) |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 4 | Package / Case 10-XFDFN |
Current Rating (Max) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61600 € | 6,16 € |
| 25 | 0,55600 € | 13,90 € |
| 100 | 0,48930 € | 48,93 € |
| 250 | 0,45772 € | 114,43 € |
| 500 | 0,43864 € | 219,32 € |
| 1.000 | 0,42599 € | 425,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39175 € | 1.175,25 € |
| 6.000 | 0,38253 € | 2.295,18 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |











