
EMI8042MUTAG | |
|---|---|
DigiKey Part Number | EMI8042MUTAGOSTR-ND - Tape & Reel (TR) EMI8042MUTAGOSCT-ND - Cut Tape (CT) EMI8042MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI8042MUTAG |
Description | CMC 100MA 4LN SMD ESD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100mA DCR 6Ohm (Typ) |
Datasheet | Datasheet |
EDA/CAD Models | EMI8042MUTAG Models |
Category | DC Resistance (DCR) (Max) 6Ohm (Typ) |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Features TVS Diode ESD Protection |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.098" L x 0.053" W (2.50mm x 1.35mm) |
Filter Type Signal Line | Height (Max) 0.020" (0.50mm) |
Number of Lines 4 | Package / Case 10-XFDFN |
Current Rating (Max) 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49400 € | 4,94 € |
| 25 | 0,44480 € | 11,12 € |
| 100 | 0,39010 € | 39,01 € |
| 250 | 0,36392 € | 90,98 € |
| 500 | 0,34818 € | 174,09 € |
| 1.000 | 0,33521 € | 335,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,30990 € | 929,70 € |
| 6.000 | 0,30229 € | 1.813,74 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |











