Similar

EMI4182MUTAG | |
|---|---|
DigiKey Part Number | EMI4182MUTAG-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMI4182MUTAG |
Description | CMC 100MA 4LN SMD ESD |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100mA DCR 8Ohm (Typ) |
Category | DC Resistance (DCR) (Max) 8Ohm (Typ) |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Series | Features TVS Diode ESD Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 4 | Package / Case 10-UFDFN |
Current Rating (Max) 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMI8142MUTAG | onsemi | 9.660 | EMI8142MUTAGOSCT-ND | 0,86000 € | Similar |


