EMI4182MTTAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 792
Unit Price: 0,86000 €
Datasheet
4 Line Common Mode Choke Surface Mount 100mA DCR 8Ohm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMI4182MTTAG

DigiKey Part Number
EMI4182MTTAGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EMI4182MTTAG
Description
CMC 100MA 4LN SMD ESD
Customer Reference
Detailed Description
4 Line Common Mode Choke Surface Mount 100mA DCR 8Ohm (Typ)
EDA/CAD Models
EMI4182MTTAG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Filter Type
Signal Line
Number of Lines
4
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
8Ohm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
TVS Diode ESD Protection
Mounting Type
Surface Mount
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height (Max)
0.032" (0.80mm)
Package / Case
10-WDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes