Direct

Category | Current Rating (Amps) 100mA |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case SOT-553 |
Part Status Obsolete | Supplier Device Package SOT-553 |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Base Product Number |
Voltage - Rated 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMC3DXV5T5G | onsemi | 32.673 | EMC3DXV5T5G-ND | 0,09349 € | Direct |


