MFR Recommended

EMC3DXV5T5G | |
|---|---|
DigiKey Part Number | EMC3DXV5T5G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMC3DXV5T5G |
Description | TRANS BRT NPN/PNP DL 50V SOT-553 |
Customer Reference | |
Detailed Description | Transistor 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | EMC3DXV5T5G Models |
Category | Current Rating (Amps) 100mA |
Manufacturer onsemi | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case SOT-553 |
Part Status Obsolete | Supplier Device Package SOT-553 |
Transistor Type 1 NPN, 1 PNP - Pre-Biased (Dual) | Base Product Number |
Voltage - Rated 50V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMC3DXV5T1G | onsemi | 1.378 | 488-EMC3DXV5T1GCT-ND | 0,40000 € | MFR Recommended |


