EGP10A is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 8.332
Unit Price: 0,09000 €
Datasheet

Upgrade


SMC Diode Solutions
In Stock: 0
Unit Price: 0,02409 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.480
Unit Price: 0,36000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,23763 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08192 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08554 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,18733 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.283
Unit Price: 0,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11.198
Unit Price: 0,34000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4.661
Unit Price: 0,36000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5.664
Unit Price: 0,86000 €
Datasheet
Diode 50 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EGP10A

DigiKey Part Number
EGP10ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EGP10A
Description
DIODE STANDARD 50V 1A DO41
Customer Reference
Detailed Description
Diode 50 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
50 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
5 µA @ 50 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes