
UF4001 | |
|---|---|
DigiKey Part Number | UF4001TR-ND - Tape & Reel (TR) UF4001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF4001 |
Description | DIODE STANDARD 50V 1A DO41 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
EDA/CAD Models | UF4001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 50 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,17240 € | 17,24 € |
| 500 | 0,12916 € | 64,58 € |
| 1.000 | 0,11520 € | 115,20 € |
| 2.000 | 0,10344 € | 206,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08397 € | 419,85 € |
| 10.000 | 0,07666 € | 766,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |






