Direct

EFC4630R-TR | |
|---|---|
DigiKey Part Number | EFC4630R-TR-ND |
Manufacturer | |
Manufacturer Product Number | EFC4630R-TR |
Description | MOSFET 2N-CH 24V 6A EFCP |
Customer Reference | |
Detailed Description | Mosfet Array 24V 6A (Ta) 1.6W Surface Mount EFCP1313-4CC-037 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate, 2.5V Drive | |
Drain to Source Voltage (Vdss) | 24V | |
Current - Continuous Drain (Id) @ 25°C | 6A (Ta) | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 3A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 7nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.6W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA | |
Supplier Device Package | EFCP1313-4CC-037 | |
Base Product Number |


