
EFC4612R-S-TR | |
|---|---|
DigiKey Part Number | 488-EFC4612R-S-TR-ND - Tape & Reel (TR) 488-EFC4612R-S-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | EFC4612R-S-TR |
Description | MOSFET N-CH 24V 6A EFCP |
Customer Reference | |
Detailed Description | Mosfet Array Surface Mount EFCP1313-4CC-037 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | - | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA | |
Supplier Device Package | EFCP1313-4CC-037 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34900 € | 3,49 € |
| 100 | 0,22430 € | 22,43 € |
| 500 | 0,17026 € | 85,13 € |
| 1.000 | 0,15282 € | 152,82 € |
| 2.000 | 0,13814 € | 276,28 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

