EFC3C001NUZTCG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5.000
Unit Price: 0,15514 €
Datasheet
Image for EFC3C001NUZTCG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFC3C001NUZTCG

DigiKey Part Number
EFC3C001NUZTCG-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFC3C001NUZTCG
Description
MOSFET 2N-CH 4WLCSP
Customer Reference
Detailed Description
Mosfet Array 1.6W Surface Mount 4-WLCSP (1.26x1.26)
Datasheet
 Datasheet
EDA/CAD Models
EFC3C001NUZTCG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate, 2.5V Drive
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
1.3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
15nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.6W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, WLCSP
Supplier Device Package
4-WLCSP (1.26x1.26)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes