Mosfet Array 1.6W Surface Mount 6-EFCP (1.9x1.46)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFC6605R-TR

DigiKey Part Number
EFC6605R-TROSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EFC6605R-TR
Description
MOSFET 2N-CH 6EFCP
Customer Reference
Detailed Description
Mosfet Array 1.6W Surface Mount 6-EFCP (1.9x1.46)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate, 2.5V Drive
Drain to Source Voltage (Vdss)
-
Current - Continuous Drain (Id) @ 25°C
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
19.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.6W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Supplier Device Package
6-EFCP (1.9x1.46)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,15514 €775,70 €
10.0000,14322 €1.432,20 €
Manufacturers Standard Package
Unit Price without VAT:0,15514 €
Unit Price with VAT:0,18462 €