
ECH8695R-TL-W | |
|---|---|
DigiKey Part Number | ECH8695R-TL-WOSTR-ND - Tape & Reel (TR) ECH8695R-TL-WOSCT-ND - Cut Tape (CT) ECH8695R-TL-WOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8695R-TL-W |
Description | MOSFET 2N-CH 24V 11A SOT28 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 24V 11A 1.4W Surface Mount SOT-28FL/ECH8 |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9.1mOhm @ 5A, 4.5V |
Manufacturer onsemi | Vgs(th) (Max) @ Id 1.3V @ 1mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gate Charge (Qg) (Max) @ Vgs 10nC @ 4.5V |
Part Status Active | Power - Max 1.4W |
Technology MOSFET (Metal Oxide) | Operating Temperature 150°C (TJ) |
Configuration 2 N-Channel (Dual) Common Drain | Mounting Type Surface Mount |
FET Feature Logic Level Gate, 2.5V Drive | Package / Case 8-SMD, Flat Leads |
Drain to Source Voltage (Vdss) 24V | Supplier Device Package SOT-28FL/ECH8 |
Current - Continuous Drain (Id) @ 25°C 11A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,66100 € | 6,61 € |
| 100 | 0,43460 € | 43,46 € |
| 500 | 0,33700 € | 168,50 € |
| 1.000 | 0,30558 € | 305,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24828 € | 744,84 € |
| 6.000 | 0,22950 € | 1.377,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |



