
DMN2016LFG-7 | |
|---|---|
DigiKey Part Number | DMN2016LFG-7DITR-ND - Tape & Reel (TR) DMN2016LFG-7DICT-ND - Cut Tape (CT) DMN2016LFG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2016LFG-7 |
Description | MOSFET 2N-CH 20V 5.2A 8DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 5.2A 770mW Surface Mount U-DFN3030-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) Common Drain | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 5.2A | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 6A, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 16nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1472pF @ 10V | |
Power - Max | 770mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerUDFN | |
Supplier Device Package | U-DFN3030-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54400 € | 5,44 € |
| 100 | 0,35370 € | 35,37 € |
| 500 | 0,27200 € | 136,00 € |
| 1.000 | 0,24566 € | 245,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21219 € | 636,57 € |
| 6.000 | 0,19533 € | 1.171,98 € |
| 9.000 | 0,18674 € | 1.680,66 € |
| 15.000 | 0,17709 € | 2.656,35 € |
| 21.000 | 0,17138 € | 3.598,98 € |
| 30.000 | 0,16583 € | 4.974,90 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |


