Direct

ECH8655R-R-TL-H | |
|---|---|
DigiKey Part Number | ECH8655R-R-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECH8655R-R-TL-H |
Description | MOSFET 2N-CH 24V 9A ECH8 |
Customer Reference | |
Detailed Description | Mosfet Array Surface Mount 8-ECH |
EDA/CAD Models | ECH8655R-R-TL-H Models |
Category | Mounting Type Surface Mount |
Manufacturer onsemi | Package / Case 8-SMD, Flat Leads |
Packaging Tape & Reel (TR) | Supplier Device Package 8-ECH |
Part Status Not For New Designs | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH8697R-TL-W | onsemi | 26 | ECH8697R-TL-WOSCT-ND | 0,90000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23669 € | 710,07 € |
| Unit Price without VAT: | 0,23669 € |
|---|---|
| Unit Price with VAT: | 0,28166 € |


