
ECH8697R-TL-W | |
|---|---|
DigiKey Part Number | ECH8697R-TL-WOSTR-ND - Tape & Reel (TR) ECH8697R-TL-WOSCT-ND - Cut Tape (CT) ECH8697R-TL-WOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8697R-TL-W |
Description | MOSFET 2N-CH 24V 10A SOT28 |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 24V 10A 1.5W Surface Mount SOT-28FL/ECH8 |
Datasheet | Datasheet |
EDA/CAD Models | ECH8697R-TL-W Models |
Category | Rds On (Max) @ Id, Vgs 11.6mOhm @ 5A, 4.5V |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 6nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1.5W |
Part Status Active | Operating Temperature 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Mounting Type Surface Mount |
Configuration 2 N-Channel (Dual) Common Drain | Package / Case 8-SMD, Flat Leads |
FET Feature Logic Level Gate, 2.5V Drive | Supplier Device Package SOT-28FL/ECH8 |
Drain to Source Voltage (Vdss) 24V | Base Product Number |
Current - Continuous Drain (Id) @ 25°C 10A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJK03M5DNS-00#J5 | Renesas Electronics Corporation | 7.805 | RJK03M5DNS-00#J5CT-ND | 1,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,55900 € | 5,59 € |
| 100 | 0,36440 € | 36,44 € |
| 500 | 0,28056 € | 140,28 € |
| 1.000 | 0,25357 € | 253,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20489 € | 614,67 € |
| 6.000 | 0,18874 € | 1.132,44 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

