Similar

ECH8649-TL-H | |
|---|---|
DigiKey Part Number | ECH8649-TL-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECH8649-TL-H |
Description | MOSFET 2N-CH 20V 7.5A 8ECH |
Customer Reference | |
Detailed Description | Mosfet Array 20V 7.5A 1.5W Surface Mount 8-ECH |
EDA/CAD Models | ECH8649-TL-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 7.5A | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 10.8nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1060pF @ 10V | |
Power - Max | 1.5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-ECH | |
Base Product Number |



