ECH8602M-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.909
Unit Price: 1,30000 €
Datasheet
Mosfet Array 30V 6A 1.5W Surface Mount 8-ECH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECH8602M-TL-H

DigiKey Part Number
ECH8602M-TL-H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECH8602M-TL-H
Description
MOSFET 2N-CH 30V 6A 8ECH
Customer Reference
Detailed Description
Mosfet Array 30V 6A 1.5W Surface Mount 8-ECH
EDA/CAD Models
ECH8602M-TL-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6A
Rds On (Max) @ Id, Vgs
30mOhm @ 3A, 4.5V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
7.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
-
Power - Max
1.5W
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SMD, Flat Leads
Supplier Device Package
8-ECH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

3.000In Stock
Ships from Rochester Electronics, LLC