
ECH8663R-TL-H | |
|---|---|
DigiKey Part Number | ECH8663R-TL-HOSTR-ND - Tape & Reel (TR) ECH8663R-TL-HOSCT-ND - Cut Tape (CT) ECH8663R-TL-HOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECH8663R-TL-H |
Description | MOSFET 2N-CH 30V 8A 8ECH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 1.5W Surface Mount 8-ECH |
Datasheet | Datasheet |
EDA/CAD Models | ECH8663R-TL-H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 20.5mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | 12.3nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 1.5W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-ECH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,76300 € | 7,63 € |
| 100 | 0,50650 € | 50,65 € |
| 500 | 0,39600 € | 198,00 € |
| 1.000 | 0,36045 € | 360,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31531 € | 945,93 € |
| 6.000 | 0,29258 € | 1.755,48 € |
| 9.000 | 0,28101 € | 2.529,09 € |
| 15.000 | 0,27787 € | 4.168,05 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |

