Direct

ECH8601M-C-TL-HX | |
|---|---|
DigiKey Part Number | ECH8601M-C-TL-HX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECH8601M-C-TL-HX |
Description | MOSFET N-CH 24V 8A ECH8 |
Customer Reference | |
Detailed Description | 8A (Tj) Surface Mount 8-ECH |
Category | Operating Temperature 150°C (TJ) |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Supplier Device Package 8-ECH |
Part Status Obsolete | Package / Case |
Current - Continuous Drain (Id) @ 25°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECH8697R-TL-W | onsemi | 950 | ECH8697R-TL-WOSCT-ND | 0,89000 € | Direct |


