Direct
Direct
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar

DTC143TET1 | |
|---|---|
DigiKey Part Number | DTC143TET1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DTC143TET1 |
Description | TRANS PREBIAS NPN 50V 0.1A SC75 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SC-75, SOT-416 |
Datasheet | Datasheet |
EDA/CAD Models | DTC143TET1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 1mA, 10mA |
Packaging Tape & Reel (TR) | Current - Collector Cutoff (Max) 500nA |
Part Status Obsolete | Power - Max 200 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SC-75, SOT-416 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SC-75, SOT-416 |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 4.7 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDTC143EU,115 | Nexperia USA Inc. | 10 | 1727-5137-1-ND | 0,12000 € | Direct |
| PDTC143TU,115 | Nexperia USA Inc. | 286 | 1727-5138-1-ND | 0,12000 € | Direct |
| PDTC143XU,115 | Nexperia USA Inc. | 2.250 | 1727-1713-1-ND | 0,12000 € | Direct |
| PDTC143ZU,115 | Nexperia USA Inc. | 0 | 1727-1714-1-ND | 0,12000 € | Direct |
| PDTC143TU,135 | Nexperia USA Inc. | 8.870 | 1727-PDTC143TU,135CT-ND | 0,15000 € | Upgrade |





