


PDTC143TU,115 | |
|---|---|
DigiKey Part Number | 1727-5138-2-ND - Tape & Reel (TR) 1727-5138-1-ND - Cut Tape (CT) 1727-5138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDTC143TU,115 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | PDTC143TU,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 1µA | |
Power - Max | 200 mW | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07400 € | 0,74 € |
| 100 | 0,04580 € | 4,58 € |
| 500 | 0,03312 € | 16,56 € |
| 1.000 | 0,02899 € | 28,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02288 € | 68,64 € |
| 6.000 | 0,02030 € | 121,80 € |
| 9.000 | 0,01898 € | 170,82 € |
| 15.000 | 0,01750 € | 262,50 € |
| 21.000 | 0,01662 € | 349,02 € |
| 30.000 | 0,01576 € | 472,80 € |
| 75.000 | 0,01388 € | 1.041,00 € |
| 150.000 | 0,01272 € | 1.908,00 € |
| 300.000 | 0,01174 € | 3.522,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |




