DSF10TC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 46.500
Unit Price: 0,11000 €
Datasheet

Similar


onsemi
In Stock: 10.012
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 4.275
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 6.226
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 13.994
Unit Price: 0,29000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,80000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 25.977
Unit Price: 0,22000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 16.312
Unit Price: 0,48000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 11.242
Unit Price: 0,18000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,08357 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.761
Unit Price: 0,16000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,30455 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7.788
Unit Price: 1,63000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09171 €
Datasheet
DO-204AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSF10TC

DigiKey Part Number
DSF10TC-ND
Manufacturer
Manufacturer Product Number
DSF10TC
Description
DIODE STANDARD 200V 1A
Customer Reference
Detailed Description
Diode 200 V 1A Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 24.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

24.000In Stock
Ships from Rochester Electronics, LLC